Part Details for RW3R5EAR020JET by Ohmite Mfg Co
Overview of RW3R5EAR020JET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW3R5EAR020JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7614
|
Newark | Surface Mount 3.5 Watts/Reel Rohs Compliant: Yes |Ohmite RW3R5EAR020JET RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
65K1335
|
Newark | Resistor, Wirewound, 0.02 Ohm, 3.5W, 5%, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, Msl:Msl 1 - Unlimited, Mounting Type:Surface Mount, No. Of Pins:2, Operating Temperature Max:125°C, Packaging Type:Tape And Reel Rohs Compliant: Yes |Ohmite RW3R5EAR020JET RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.9100 | Buy Now |
DISTI #
64K6183
|
Newark | Resistor, Wirewound, 0.02 Ohm, 3.5W, 5%, Resistance:0.02Ohm, Resistance Tolerance:± 5%, Power Rating:3.5W, Resistor Case/Package:8127 [20669 Metric], Resistor Technology:Wirewound, Resistor Type:Current Sense, Voltage Rating:350V Rohs Compliant: Yes |Ohmite RW3R5EAR020JET RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5700 | Buy Now |
DISTI #
RW3R5EAR020JETR-ND
|
DigiKey | RES 0.02 OHM 5% 3.5W J LEAD Min Qty: 750 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3642 | Buy Now |
DISTI #
588-RW3R5EAR020JET
|
Mouser Electronics | Wirewound Resistors - SMD .02 OHM 5% 3.5W ON T/R RoHS: Compliant | 605 |
|
$2.3600 / $4.4700 | Buy Now |
DISTI #
70023609
|
RS | Resistor, Wirewound, Res 0.02 Ohms, Pwr-Rtg 3.5 W, Tol 5%, SMT, 8127 | Ohmite RW3R5EAR020JET RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 / $3.3800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.02 Ohm 5% 3.5W J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.1800 / $4.5600 | Buy Now |
|
Master Electronics | Res Wirewound 0.02 Ohm 5% 3.5W J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.1800 / $4.5600 | Buy Now |
Part Details for RW3R5EAR020JET
RW3R5EAR020JET CAD Models
RW3R5EAR020JET Part Data Attributes
|
RW3R5EAR020JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R5EAR020JET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.5W, 0.02ohm, 350V, 5% +/-Tol, Surface Mount, 8127, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.934 mm | |
Package Length | 20.599 mm | |
Package Style | SMT | |
Package Width | 6.934 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8127 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 350 V |