Part Details for RW3R5EAR200JET by Ohmite Mfg Co
Overview of RW3R5EAR200JET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3R5EAR200JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6195
|
Newark | Resistor, Wirewound, 0.2 Ohm, 3.5W, 5%, Resistance:0.2Ohm, Resistance Tolerance:± 5%, Power Rating:3.5W, Resistor Case/Package:8127 [20669 Metric], Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Seriesrohs Compliant: Yes |Ohmite RW3R5EAR200JET Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3500 | Buy Now |
DISTI #
65K1341
|
Newark | Resistor, Wirewound, 0.2 Ohm, 3.5W, 5%, Full Reel, Resistance:0.2Ohm, Resistance Tolerance:± 5%, Power Rating:3.5W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Series Rohs Compliant: Yes |Ohmite RW3R5EAR200JET Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $1.9000 | Buy Now |
DISTI #
2485-RW3R5EAR200JETTR-ND
|
DigiKey | RES 0.2 OHM 5% 3.5W 8127 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
41 In Stock |
|
$1.6700 | Buy Now |
DISTI #
RW3R5EAR200JETR-ND
|
DigiKey | RES 0.2 OHM 5% 3.5W J LEAD Min Qty: 750 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1627 | Buy Now |
DISTI #
588-RW3R5EAR200JET
|
Mouser Electronics | Wirewound Resistors - SMD 3.5watt .2ohm 5% RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
70586768
|
RS | RES SMD 0.2 OHM 5% 3.5W J LEAD | Ohmite RW3R5EAR200JET RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 / $3.0900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.2 Ohm 5% 3.5W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$2.0000 / $4.1700 | Buy Now |
DISTI #
4045797
|
Farnell | RES, R2, 5%, 3.5W, SMD, WIREWOUND RoHS: Compliant Min Qty: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$2.2101 | Buy Now |
|
Master Electronics | Res Wirewound 0.2 Ohm 5% 3.5W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$2.0000 / $4.1700 | Buy Now |
Part Details for RW3R5EAR200JET
RW3R5EAR200JET CAD Models
RW3R5EAR200JET Part Data Attributes:
|
RW3R5EAR200JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R5EAR200JET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.5W, 0.2ohm, 350V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 8127, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.934 mm | |
Package Length | 20.599 mm | |
Package Style | SMT | |
Package Width | 6.934 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8127 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RW3R5EAR200JET
This table gives cross-reference parts and alternative options found for RW3R5EAR200JET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW3R5EAR200JET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW3R5EAR200JE | Fixed Resistor, Wire Wound, 3.5W, 0.2ohm, 350V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 8127, CHIP, ROHS COMPLIANT | Ohmite Mfg Co | RW3R5EAR200JET vs RW3R5EAR200JE |