Part Details for RW5S0FA10K0JE by Ohmite Mfg Co
Overview of RW5S0FA10K0JE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW5S0FA10K0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5016
|
Newark | Wirewound Resistor, 10Kohm, 5W, 5%, Smd, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Rw5 Series, Qualification:- Rohs Compliant: Yes |Ohmite RW5S0FA10K0JE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RW5S0FA10K0JE-ND
|
DigiKey | RES SMD 10K OHM 5% 5W L BEND Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1897 In Stock |
|
$0.6363 / $1.5700 | Buy Now |
DISTI #
588-RW5S0FA10K0JE
|
Mouser Electronics | Wirewound Resistors - SMD 5W, 10000 OHM, 5% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
RW5S0FA10K0JE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 171 |
|
RFQ |
Part Details for RW5S0FA10K0JE
RW5S0FA10K0JE CAD Models
RW5S0FA10K0JE Part Data Attributes:
|
RW5S0FA10K0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW5S0FA10K0JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 7W, 10000ohm, 5% +/-Tol, -20,20ppm/Cel, 8137, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Heat Sink | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.31 mm | |
Package Length | 20.47 mm | |
Package Style | SMT | |
Package Width | 9.27 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |