Part Details for RW68V4R0B12 by Vishay Intertechnologies
Overview of RW68V4R0B12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW68V4R0B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW68V4R0B12
|
Avnet Americas | RS-10-39 4 5% RW68V4R0 B12 - Bulk (Alt: RW68V4R0B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1838 | Buy Now |
DISTI #
71-RW68V4R0
|
Mouser Electronics | Wirewound Resistors - Through Hole 11watts 4ohms 5% RoHS: Not Compliant | 0 |
|
$1.2000 / $2.6400 | Order Now |
DISTI #
RW68V4R0B12
|
Avnet Abacus | Resistor, 4 Ohm, 11 W, Axial Leaded, Wirewound, Power (Alt: RW68V4R0B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |