Part Details for RW68VR47S73 by Vishay Intertechnologies
Overview of RW68VR47S73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW68VR47S73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW68VR47S73
|
Avnet Americas | RS-10-39 .47 10% RW68VR47 S73 - Tape and Reel (Alt: RW68VR47S73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0065 | Buy Now |
Part Details for RW68VR47S73
RW68VR47S73 CAD Models
RW68VR47S73 Part Data Attributes
|
RW68VR47S73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW68VR47S73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 11W, 0.47ohm, 10% +/-Tol, 90ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 11 W | |
Reference Standard | MIL-PRF-26 | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Tolerance | 10% |