Part Details for RW69V111 by Ohmite Mfg Co
Overview of RW69V111 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW69V111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 110OHM, 18.1659V, 5% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 26 |
|
$0.8100 / $1.3500 | Buy Now |