There are no models available for this part yet.
Overview of RW69V152S73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RW69V152S73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ8421
|
Newark | Resistor |Vishay RW69V152S73 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $1.6300 | Buy Now | |
Onlinecomponents.com | Wirewound Resistor - Military - 1.5 kOhms - ±5% Tolerance - 3 W - ±20ppm/°C Temperature Coefficient - Axial Termination - Through Hole. RoHS: Compliant |
500 Partner Stock |
|
$0.5600 / $1.6000 | Buy Now | ||
DISTI #
C1S803606488867
|
Chip1Stop | Through Hole Resistor | 500 |
|
$0.7470 / $0.7800 | Buy Now |