Part Details for RW69VR22B12 by Vishay Intertechnologies
Overview of RW69VR22B12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW69VR22B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW69VR22B12
|
Avnet Americas | Resistor, 220 Milliohms, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RW69VR22B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7277 / $2.6926 | Buy Now |
DISTI #
71-RW69VR22
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 0.22ohms 10% 10% RoHS: Not Compliant | 68 |
|
$1.6800 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.8700 | Buy Now |
DISTI #
RW69VR22B12
|
Avnet Americas | Resistor, 220 Milliohms, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RW69VR22B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7277 / $2.6926 | Buy Now |
DISTI #
RW69VR22B12
|
Avnet Abacus | Resistor, 220 Milliohms, 3 W, Axial Leaded, Wirewound, Power (Alt: RW69VR22B12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RW69VR22B12
RW69VR22B12 CAD Models
RW69VR22B12 Part Data Attributes:
|
RW69VR22B12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW69VR22B12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.22ohm, 10% +/-Tol, 90ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 10% |