Part Details for RW70U1000FB12 by Vishay Intertechnologies
Overview of RW70U1000FB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW70U1000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0882
|
Newark | Rs-1A-300 100 1% Rw70U1000F B12 Rohs Compliant: No |Vishay RW70U1000FB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $1.9200 | Buy Now |
DISTI #
71-RW70U1000F
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 100ohms 1% RoHS: Not Compliant | 318 |
|
$1.8300 / $3.5700 | Buy Now |
Part Details for RW70U1000FB12
RW70U1000FB12 CAD Models
RW70U1000FB12 Part Data Attributes
|
RW70U1000FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW70U1000FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10 V |
Alternate Parts for RW70U1000FB12
This table gives cross-reference parts and alternative options found for RW70U1000FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW70U1000FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS01A100R0FE70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW70U1000FB12 vs NS01A100R0FE70 |
RS01A100R0FE12 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1000FB12 vs RS01A100R0FE12 |
RW70U1000FS70 | RES,AXIAL,WIREWOUND,100 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | RW70U1000FB12 vs RW70U1000FS70 |
RS01A100R0FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW70U1000FB12 vs RS01A100R0FB12 |
NS01A100R0FB12 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1000FB12 vs NS01A100R0FB12 |
RS01A100R0FS70 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1000FB12 vs RS01A100R0FS70 |
RS01A100R0FE70 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70U1000FB12 vs RS01A100R0FE70 |
RW70U1000FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW70U1000FB12 vs RW70U1000FB12 |
NS01A100R0FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW70U1000FB12 vs NS01A100R0FB12 |
RS01A100R0FS70300 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW70U1000FB12 vs RS01A100R0FS70300 |