Datasheets
RW70U1620FS70 by:

Fixed Resistor, Wire Wound, 1W, 162ohm, 12.7279V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RW70U1620FS70 by Vishay Intertechnologies

Overview of RW70U1620FS70 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for RW70U1620FS70

Part # Distributor Description Stock Price Buy
DISTI # RW70U1620FS70
Avnet Americas Res Wirewound 162 Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RW70U1620FS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.1216
  • 2,000 $1.0856
  • 4,000 $1.0497
  • 6,000 $1.0137
  • 8,000 $0.9745
  • 10,000 $0.9287
  • 100,000 $0.8829
$0.8829 / $1.1216 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.7790
$0.7790 Buy Now

Part Details for RW70U1620FS70

RW70U1620FS70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RW70U1620FS70 Part Data Attributes

RW70U1620FS70 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RW70U1620FS70 Vishay Intertechnologies Fixed Resistor, Wire Wound, 1W, 162ohm, 12.7279V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 10.31 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-26
Resistance 162 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 12.7279 V

Alternate Parts for RW70U1620FS70

This table gives cross-reference parts and alternative options found for RW70U1620FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW70U1620FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS01A162R0FE12 Fixed Resistor, Wire Wound, 1W, 162ohm, 12.7279V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW70U1620FS70 vs RS01A162R0FE12
RS01A162R0FB12 Fixed Resistor, Wire Wound, 1W, 162ohm, 12.7279V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RW70U1620FS70 vs RS01A162R0FB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW70U1620FS70 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW70U1620FS70 by Vishay Intertechnologies

  • Please alert me when RW70U1620FS70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RW70U1620FS70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW70U1620FS70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RW70U1620FS70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW70U1620FS70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW70U1620FS70 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: