Part Details for RW70UR750FS70 by Vishay Dale
Overview of RW70UR750FS70 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW70UR750FS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71330771
|
RS | Wirewound Resistors - Through Hole | Vishay Dale RW70UR750FS70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 | RFQ |
Part Details for RW70UR750FS70
RW70UR750FS70 CAD Models
RW70UR750FS70 Part Data Attributes
|
RW70UR750FS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RW70UR750FS70
Vishay Dale
RES,AXIAL,WIREWOUND,750M OHMS,1% +/-TOL,-90,90PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.866 V |
Alternate Parts for RW70UR750FS70
This table gives cross-reference parts and alternative options found for RW70UR750FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW70UR750FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW70UR750FS70 | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR750FS70 vs RW70UR750FS70 |
RW70UR750FB12 | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR750FS70 vs RW70UR750FB12 |
NS01AR7500FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW70UR750FS70 vs NS01AR7500FS70 |
RS01AR7500FE12 | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR750FS70 vs RS01AR7500FE12 |
RW70UR750FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW70UR750FS70 vs RW70UR750FB12 |
RS01AR7500FE70 | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR750FS70 vs RS01AR7500FE70 |
RS01AR7500FE70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW70UR750FS70 vs RS01AR7500FE70 |
NS01AR7500FE12 | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 1% +/-Tol, -90,90ppm/Cel, | Vishay Intertechnologies | RW70UR750FS70 vs NS01AR7500FE12 |
RS01AR7500FE12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RW70UR750FS70 vs RS01AR7500FE12 |
NS01AR7500FE70 | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW70UR750FS70 vs NS01AR7500FE70 |