Part Details for RW78U1202FB12 by Vishay Intertechnologies
Overview of RW78U1202FB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW78U1202FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW78U1202FB12
|
Avnet Americas | RS-10-38 12K 1% RW78U1202F B12 - Bulk (Alt: RW78U1202FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0012 | Buy Now |
DISTI #
71-RW78U1202FB12
|
Mouser Electronics | Wirewound Resistors - Through Hole RS-10-38 12K 1% RW78U1202F B12 | 0 |
|
$3.2600 / $5.2000 | Order Now |
Part Details for RW78U1202FB12
RW78U1202FB12 CAD Models
RW78U1202FB12 Part Data Attributes
|
RW78U1202FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW78U1202FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |