Part Details for RW79U2671F by SEI Stackpole Electronics Inc
Overview of RW79U2671F by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Electronic Manufacturing
Renewable Energy
Part Details for RW79U2671F
RW79U2671F CAD Models
RW79U2671F Part Data Attributes
|
RW79U2671F
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RW79U2671F
SEI Stackpole Electronics Inc
RES,AXIAL,WIREWOUND,2.67K OHMS,1KWV,1% +/-TOL,-20,20PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e6 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4.8 mm | |
Package Length | 14.2 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | MIL-R-26 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for RW79U2671F
This table gives cross-reference parts and alternative options found for RW79U2671F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW79U2671F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NWW3FN2K67 | Fixed Resistor, Wire Wound, 3W, 2670ohm, 1000V, 1% +/-Tol, -20,20ppm/Cel, | SEI Stackpole Electronics Inc | RW79U2671F vs NWW3FN2K67 |
WW3FN2K67 | Fixed Resistor, Wire Wound, 3W, 2670ohm, 1000V, 1% +/-Tol, -20,20ppm/Cel, | SEI Stackpole Electronics Inc | RW79U2671F vs WW3FN2K67 |