Part Details for RW81U1620FS70 by Vishay Intertechnologies
Overview of RW81U1620FS70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW81U1620FS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW81U1620FS70
|
Avnet Americas | G-1-125 162 1% RW81U1620F S70 - Tape and Reel (Alt: RW81U1620FS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0516 | Buy Now |
Part Details for RW81U1620FS70
RW81U1620FS70 CAD Models
RW81U1620FS70 Part Data Attributes
|
RW81U1620FS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW81U1620FS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 162ohm, 12.7279V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 12.7279 V |
Alternate Parts for RW81U1620FS70
This table gives cross-reference parts and alternative options found for RW81U1620FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW81U1620FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW81U1620FB12 | Fixed Resistor, Wire Wound, 1W, 162ohm, 12.7279V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RW81U1620FS70 vs RW81U1620FB12 |
RW81U1620FS70 | RES,AXIAL,WIREWOUND,162 OHMS,1% +/-TOL,-20,20PPM TC | Vishay Dale | RW81U1620FS70 vs RW81U1620FS70 |
G001162R0FS7080 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 162 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RW81U1620FS70 vs G001162R0FS7080 |