Part Details for RWC700R0AL by VPG Transducers
Overview of RWC700R0AL by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWC700R0AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-RWC700R0AL-ND
|
DigiKey | RWC700R0AL 2 PPM REELED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
243 In Stock |
|
$6.1358 / $9.0800 | Buy Now |
DISTI #
RWC700R0AL
|
Avnet Americas | Resistor Chip Precision Bulk Metal Foil Wraparound 700Ohm 0.05% 1206 T/R - Custom Tape W/Leader (Alt: RWC700R0AL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$1.8910 / $7.4898 | Buy Now |