There are no models available for this part yet.
Overview of RWI502JK-13-51RAA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RWI502JK-13-51RAA by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-RWI502JK1351RAA
|
Mouser Electronics | Wirewound Resistors - SMD 3W 51 Ohms 51R 5% Pul AEC-Q200 RoHS: Compliant | 0 |
|
$0.5400 / $0.5520 | Order Now |