Part Details for RWM05265R60JR15E1 by Vishay Intertechnologies
Overview of RWM05265R60JR15E1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM05265R60JR15E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M3728
|
Newark | Rwm* 5X26 5U6 5% Tr1000 E1 |Vishay RWM05265R60JR15E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $1.0900 | Buy Now |
|
Velocity Electronics | Our Stock | 2996 |
|
RFQ | |
DISTI #
RWM05265R60JR15E1
|
Avnet Abacus | Resistor, 5.6 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, Power (Alt: RWM05265R60JR15E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for RWM05265R60JR15E1
RWM05265R60JR15E1 CAD Models
RWM05265R60JR15E1 Part Data Attributes:
|
RWM05265R60JR15E1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWM05265R60JR15E1
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 5.6ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, STANDARD: CECC40201-001 | |
Construction | Tubular | |
JESD-609 Code | e8 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.4 mm | |
Package Length | 24.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |