Part Details for RWM06224R70JA15E1 by Vishay Intertechnologies
Overview of RWM06224R70JA15E1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM06224R70JA15E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWM06224R70JA15E1
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, Power (Alt: RWM06224R70JA15E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |