Part Details for RWM08342201JS09E1 by Vishay Intertechnologies
Overview of RWM08342201JS09E1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM08342201JS09E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4257
|
Newark | Rwm 8X34 2K2 5% Ba50 E1 /Ba50 |Vishay RWM08342201JS09E1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $7.9100 | Buy Now |
DISTI #
RWM08342201JS09E1
|
Avnet Americas | Res Wirewound 2.2K Ohm 5% 11W ±75ppm/°C Conformal AXL Thru-Hole Bag - Bag (Alt: RWM08342201JS09E1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$4.4928 / $9.1667 | Buy Now |
Part Details for RWM08342201JS09E1
RWM08342201JS09E1 CAD Models
RWM08342201JS09E1 Part Data Attributes
|
RWM08342201JS09E1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWM08342201JS09E1
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 11W, 2200ohm, 650V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.4 mm | |
Package Length | 33.7 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |