Part Details for RWM08346801JS09E1 by Vishay Sfernice
Overview of RWM08346801JS09E1 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM08346801JS09E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RWM08346801JS09E1-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.3419 | Buy Now |
Part Details for RWM08346801JS09E1
RWM08346801JS09E1 CAD Models
RWM08346801JS09E1 Part Data Attributes
|
RWM08346801JS09E1
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RWM08346801JS09E1
Vishay Sfernice
RES,AXIAL,WIREWOUND,6.8K OHMS,650WV,5% +/-TOL,75PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.4 mm | |
Package Length | 33.7 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |
Alternate Parts for RWM08346801JS09E1
This table gives cross-reference parts and alternative options found for RWM08346801JS09E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWM08346801JS09E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWM08346801JS09E1 | Fixed Resistor, Wire Wound, 11W, 6800ohm, 650V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWM08346801JS09E1 vs RWM08346801JS09E1 |