Part Details for RWM08452502JB25E1 by Vishay Intertechnologies
Overview of RWM08452502JB25E1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM08452502JB25E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M4323
|
Newark | Rwm 8X45 25K 5% Bo50 E1 /Bo50 |Vishay RWM08452502JB25E1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $11.8900 | Buy Now |
DISTI #
RWM08452502JB25E1
|
Avnet Americas | Res Wirewound 25K Ohm 5% 11W ?75ppm/?C Conformal AXL Thru-Hole Box - Boxed Product (Development Kits) (Alt: RWM08452502JB25E1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$6.3312 / $11.4802 | Buy Now |