Part Details for RWM1045R470JB25E1 by Vishay Sfernice
Overview of RWM1045R470JB25E1 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM1045R470JB25E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RWM1045R470JB25E1-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$34.2148 | Buy Now |
Part Details for RWM1045R470JB25E1
RWM1045R470JB25E1 CAD Models
RWM1045R470JB25E1 Part Data Attributes
|
RWM1045R470JB25E1
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RWM1045R470JB25E1
Vishay Sfernice
RES,AXIAL,WIREWOUND,470M OHMS,800WV,5% +/-TOL,75PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.4 mm | |
Package Length | 45.8 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 800 V |