Part Details for RWM10642192JB25E1 by Vishay Intertechnologies
Overview of RWM10642192JB25E1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWM10642192JB25E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWM10642192JB25E1
|
Avnet Americas | Res Wirewound 21.9K Ohm 5% 25W ±75ppm/°C Conformal AXL Thru-Hole Box - Boxed Product (Development Kits) (Alt: RWM10642192JB25E1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$22.2115 / $45.3978 | Buy Now |
Part Details for RWM10642192JB25E1
RWM10642192JB25E1 CAD Models
RWM10642192JB25E1 Part Data Attributes
|
RWM10642192JB25E1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWM10642192JB25E1
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |