RWN502FK-13-R047AA
Description: Fixed Resistor, Metal Strip, 2.2W, 0.047ohm, 0.2742V, 1% +/-Tol, Surface Mount, 5020, CHIP

Overview of RWN502FK-13-R047AA by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RWN502FK-13-R047AA by Vitrohm Portuguesa LDA

Part # Manufacturer Description Stock Price Buy
DISTI # 52AJ5957
Newark Current Sense Res, 0R047, 2.2W, 5020 Rohs Compliant: Yes |Vitrohm RWN502FK-13-R047AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3290
  • 1 $0.8490
$0.8490 Buy Now
DISTI # RWN502FK-13-R047AA
Avnet Abacus SMD Chip Resistor, 47 MOhm, � 1%, 2.2 W, 5020 [12050 Metric], Metal Film, Power - Tape and Reel (Alt: RWN502FK-13-R047AA) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for RWN502FK-13-R047AA by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWN502FK-13-R047AA by Vitrohm Portuguesa LDA

RWN502FK-13-R047AA
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Height
4.5 mm
Package Length
12 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, Blister, 13 Inch
Rated Power Dissipation (P)
2.2 W
Rated Temperature
25 °C
Resistance
0.047 Ω
Resistor Type
FIXED RESISTOR
Size Code
5020
Surface Mount
YES
Technology
METAL STRIP
Terminal Shape
J BEND
Tolerance
1%
Working Voltage
0.2742 V
Want to compare parts?
  1. RWN502FK-13-R047AA
    Vitrohm Portuguesa LDA
    Fixed Resistor, Metal Strip, 2.2W, 0.047ohm, 0.2742V, 1% +/-Tol, Surface Mount, 5020, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWN502FK-13-R047AA by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWN502FK-13-R047AA by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of RWN502FK-13-R047AA would you like to use for your alert(s)?
  • Please alert me when RWN502FK-13-R047AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWN502FK-13-R047AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWN502FK-13-R047AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWN502FK-13-R047AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWN502FK-13-R047AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWN502FK-13-R047AA by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: