Part Details for RWR71N4021DSB12 by Vishay Intertechnologies
Overview of RWR71N4021DSB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR71N4021DSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR71N4021DSB12
|
Avnet Americas | ESN-2A 4.02K .5% RWR71N4021DS B12 - Bulk (Alt: RWR71N4021DSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5900 | Buy Now |
Part Details for RWR71N4021DSB12
RWR71N4021DSB12 CAD Models
RWR71N4021DSB12 Part Data Attributes
|
RWR71N4021DSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR71N4021DSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 4020ohm, 89.666V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 89.666 V |