Part Details for RWR71S2430FSBSL by Vishay Dale
Overview of RWR71S2430FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR71S2430FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR71S2430FSBSL-ND
|
DigiKey | RES 243 OHM 2W 1% WW AXIAL Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1207 | Buy Now |
Part Details for RWR71S2430FSBSL
RWR71S2430FSBSL CAD Models
RWR71S2430FSBSL Part Data Attributes
|
RWR71S2430FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR71S2430FSBSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 243 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22.0454 V |
Alternate Parts for RWR71S2430FSBSL
This table gives cross-reference parts and alternative options found for RWR71S2430FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR71S2430FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR71N2430FPS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 243 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71S2430FSBSL vs RWR71N2430FPS70 |
RWR71S2430FSBSL | Fixed Resistor, Wire Wound, 2W, 243ohm, 22.0454V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71S2430FSBSL vs RWR71S2430FSBSL |
RWR71S2430FSRSL | Fixed Resistor, Wire Wound, 2W, 243ohm, 22.0454V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71S2430FSBSL vs RWR71S2430FSRSL |
RWR71S2430FSS70 | Fixed Resistor, Wire Wound, 2W, 243ohm, 22.0454V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71S2430FSBSL vs RWR71S2430FSS70 |
RWR71S2430FSB12 | Fixed Resistor, Wire Wound, 2W, 243ohm, 22.0454V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71S2430FSBSL vs RWR71S2430FSB12 |