Part Details for RWR71S6041FSRSL by Vishay Intertechnologies
Overview of RWR71S6041FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR71S6041FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7958
|
Newark | Ess-2A 6.04K 1% Rwr71S6041Fs Rsl |Vishay RWR71S6041FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1800 / $8.4500 | Buy Now |
DISTI #
RWR71S6041FSRSL
|
Avnet Americas | ESS-2A 6.04K 1% RWR71S6041FS RSL - Custom Tape W/Leader (Alt: RWR71S6041FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.0516 | Buy Now |
Part Details for RWR71S6041FSRSL
RWR71S6041FSRSL CAD Models
RWR71S6041FSRSL Part Data Attributes
|
RWR71S6041FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR71S6041FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 6040ohm, 109.9091V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 20.62 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 109.9091 V |
Alternate Parts for RWR71S6041FSRSL
This table gives cross-reference parts and alternative options found for RWR71S6041FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR71S6041FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR71S6041FSB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71S6041FSRSL vs RWR71S6041FSB12 |
RWR71S6041FSRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71S6041FSRSL vs RWR71S6041FSRSL |
RWR71S6041FSBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71S6041FSRSL vs RWR71S6041FSBSL |
RWR71S6041FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR71S6041FSRSL vs RWR71S6041FSS74 |
RWR71S6041FSBSL | Fixed Resistor, Wire Wound, 2W, 6040ohm, 109.9091V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71S6041FSRSL vs RWR71S6041FSBSL |
RWR71S6041FSB12 | Fixed Resistor, Wire Wound, 2W, 6040ohm, 109.9091V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR71S6041FSRSL vs RWR71S6041FSB12 |
RWR71N6041FPRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 6040 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR71S6041FSRSL vs RWR71N6041FPRSL |