Part Details for RWR72-1842LDP by Quantum Storage Systems
Overview of RWR72-1842LDP by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR72-1842LDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ8254
|
Newark | Shelving Unit, 4 Shelves, Steel, Green, Shelving Unit Type:Wire Shelving, Height:72", Width:18", Length:42", Shelf Unit Material:Steel, Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage RWR72-1842LDP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$390.9300 | Buy Now |