Part Details for RWR74N2210FRRSL by Vishay Dale
Overview of RWR74N2210FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74N2210FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74N2210FRRSL-ND
|
DigiKey | RES 221 OHM 5W 1% WW AXIAL Min Qty: 100 Lead time: 66 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0410 | Buy Now |
Part Details for RWR74N2210FRRSL
RWR74N2210FRRSL CAD Models
RWR74N2210FRRSL Part Data Attributes
|
RWR74N2210FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR74N2210FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 33.2415 V |
Alternate Parts for RWR74N2210FRRSL
This table gives cross-reference parts and alternative options found for RWR74N2210FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74N2210FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74N2210FRB12 | Fixed Resistor, Wire Wound, 5W, 221ohm, 33.2415V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N2210FRRSL vs RWR74N2210FRB12 |
RWR74S2210FSB12 | Fixed Resistor, Wire Wound, 5W, 221ohm, 33.2415V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N2210FRRSL vs RWR74S2210FSB12 |
RWR74S2210FRS73 | Fixed Resistor, Wire Wound, 5W, 221ohm, 33.2415V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N2210FRRSL vs RWR74S2210FRS73 |
RWR74S2210FPS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 221 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74N2210FRRSL vs RWR74S2210FPS73 |
RWR74S2210FSBSL | Fixed Resistor, Wire Wound, 5W, 221ohm, 33.2415V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N2210FRRSL vs RWR74S2210FSBSL |
RWR74S2210FRBSL | Fixed Resistor, Wire Wound, 5W, 221ohm, 33.2415V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N2210FRRSL vs RWR74S2210FRBSL |
RWR74S2210FSS73 | Fixed Resistor, Wire Wound, 5W, 221ohm, 33.2415V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N2210FRRSL vs RWR74S2210FSS73 |
RWR74N2210FRBSL | Fixed Resistor, Wire Wound, 5W, 221ohm, 33.2415V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N2210FRRSL vs RWR74N2210FRBSL |
RWR74N2210FMB12 | Fixed Resistor, Wire Wound, 5W, 221ohm, 33.2415V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N2210FRRSL vs RWR74N2210FMB12 |
RWR74S2210FRB12 | Fixed Resistor, Wire Wound, 5W, 221ohm, 33.2415V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74N2210FRRSL vs RWR74S2210FRB12 |