Part Details for RWR74S1R24FSB12 by Vishay Intertechnologies
Overview of RWR74S1R24FSB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S1R24FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.6200 | Buy Now |
DISTI #
RWR74S1R24FSB12
|
TTI | Wirewound Resistors - Through Hole 1.24 OHM 1% ESS-5 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$6.7800 / $7.4500 | Buy Now |