There are no models available for this part yet.
Overview of RWR74S20R0FMRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR74S20R0FMRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31P8564
|
Newark | Ess-5 20 1% Rwr74S20R0Fm Rsl |Vishay RWR74S20R0FMRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6200 / $6.5800 | Buy Now | |
DISTI #
RWR74S20R0FMRSL
|
Avnet Americas | ESS-5 20 1% RWR74S20R0FM RSL - Custom Tape W/Leader (Alt: RWR74S20R0FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.9654 | Buy Now |
CAD Models for RWR74S20R0FMRSL by Vishay Intertechnologies
Part Data Attributes for RWR74S20R0FMRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
13 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
7.92 mm
|
Package Length
|
22.23 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
10 V
|
Alternate Parts for RWR74S20R0FMRSL
This table gives cross-reference parts and alternative options found for RWR74S20R0FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S20R0FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74N20R0FSS73 | Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S20R0FMRSL vs RWR74N20R0FSS73 |
RWR74S20R0FRRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R0FMRSL vs RWR74S20R0FRRSL |
RWR74S20R0FRB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R0FMRSL vs RWR74S20R0FRB12 |
RWR74S20R0FMS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R0FMRSL vs RWR74S20R0FMS73 |
RWR74S20R0FMBSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R0FMRSL vs RWR74S20R0FMBSL |
RWR74N20R0FSS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R0FMRSL vs RWR74N20R0FSS73 |
RWR74N20R0FSRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R0FMRSL vs RWR74N20R0FSRSL |
RWR74S20R0FMBSL | Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S20R0FMRSL vs RWR74S20R0FMBSL |
RWR74S20R0FMRSL | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR74S20R0FMRSL vs RWR74S20R0FMRSL |
RWR74N20R0FSBSL | Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S20R0FMRSL vs RWR74N20R0FSBSL |