Part Details for RWR74S22R6FRRSL by Vishay Dale
Overview of RWR74S22R6FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S22R6FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74S22R6FRRSL-ND
|
DigiKey | RES 22.6 OHM 5W 1% WW AXIAL Min Qty: 100 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0619 | Buy Now |
Part Details for RWR74S22R6FRRSL
RWR74S22R6FRRSL CAD Models
RWR74S22R6FRRSL Part Data Attributes
|
RWR74S22R6FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR74S22R6FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 22.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.6301 V |
Alternate Parts for RWR74S22R6FRRSL
This table gives cross-reference parts and alternative options found for RWR74S22R6FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S22R6FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74N22R6FMRSL | Fixed Resistor, Wire Wound, 5W, 22.6ohm, 10.6301V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S22R6FRRSL vs RWR74N22R6FMRSL |
RWR74N22R6FSB12 | Fixed Resistor, Wire Wound, 5W, 22.6ohm, 10.6301V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S22R6FRRSL vs RWR74N22R6FSB12 |
RWR74S22R6FRRSL | Fixed Resistor, Wire Wound, 5W, 22.6ohm, 10.6301V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S22R6FRRSL vs RWR74S22R6FRRSL |
RWR74N22R6FSRSL | Fixed Resistor, Wire Wound, 5W, 22.6ohm, 10.6301V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S22R6FRRSL vs RWR74N22R6FSRSL |
RWR74S22R6FRS73 | Fixed Resistor, Wire Wound, 5W, 22.6ohm, 10.6301V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S22R6FRRSL vs RWR74S22R6FRS73 |
RWR74N22R6FSBSL | Fixed Resistor, Wire Wound, 5W, 22.6ohm, 10.6301V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S22R6FRRSL vs RWR74N22R6FSBSL |
RWR74N22R6FMB12 | Fixed Resistor, Wire Wound, 5W, 22.6ohm, 10.6301V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S22R6FRRSL vs RWR74N22R6FMB12 |
RWR74S22R6FRBSL | Fixed Resistor, Wire Wound, 5W, 22.6ohm, 10.6301V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S22R6FRRSL vs RWR74S22R6FRBSL |
RWR74N22R6FMBSL | Fixed Resistor, Wire Wound, 5W, 22.6ohm, 10.6301V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S22R6FRRSL vs RWR74N22R6FMBSL |