RWR74S40R2FSS73
Description: Fixed Resistor, Wire Wound, 5W, 40.2ohm, 14.1774V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RWR74S40R2FSS73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR74S40R2FSS73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 63C0219
Newark Rwr74 40.2 Ohm 1.0 % Tolerance |Vishay RWR74S40R2FSS73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $7.1900
  • 800 $6.9800
  • 1,600 $6.5700
  • 2,400 $6.2600
$6.2600 / $7.1900 Buy Now
DISTI # RWR74S40R2FSS73
Avnet Americas ESS-5 40.2 1% RWR74S40R2FS S73 - Tape and Reel (Alt: RWR74S40R2FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks, 0 Days Container: Reel 0
  • 500 $4.8556
$4.8556 Buy Now

CAD Models for RWR74S40R2FSS73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR74S40R2FSS73 by Vishay Intertechnologies

RWR74S40R2FSS73
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
64 Weeks
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
1.02 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.92 mm
Package Length
22.23 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-39007
Resistance
40.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
14.1774 V
Want to compare parts?
  1. RWR74S40R2FSS73
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 40.2ohm, 14.1774V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RWR74S40R2FSS73

This table gives cross-reference parts and alternative options found for RWR74S40R2FSS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S40R2FSS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR74S40R2FSRSL Fixed Resistor, Wire Wound, 5W, 40.2ohm, 14.1774V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S40R2FSS73 vs RWR74S40R2FSRSL
RWR74S40R2FSBSL Fixed Resistor, Wire Wound, 5W, 40.2ohm, 14.1774V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S40R2FSS73 vs RWR74S40R2FSBSL
RWR74S40R2FSB12 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S40R2FSS73 vs RWR74S40R2FSB12
RWR74S40R2FSBSL RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S40R2FSS73 vs RWR74S40R2FSBSL
RWR74S40R2FRS73 Fixed Resistor, Wire Wound, 5W, 40.2ohm, 14.1774V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S40R2FSS73 vs RWR74S40R2FRS73
RWR74S40R2FRB12 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S40R2FSS73 vs RWR74S40R2FRB12
RWR74S40R2FRRSL Fixed Resistor, Wire Wound, 5W, 40.2ohm, 14.1774V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S40R2FSS73 vs RWR74S40R2FRRSL
RWR74S40R2FSRSL RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 40.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR74S40R2FSS73 vs RWR74S40R2FSRSL
RWR74S40R2FSB12 Fixed Resistor, Wire Wound, 5W, 40.2ohm, 14.1774V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S40R2FSS73 vs RWR74S40R2FSB12
RWR74S40R2FRBSL Fixed Resistor, Wire Wound, 5W, 40.2ohm, 14.1774V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR74S40R2FSS73 vs RWR74S40R2FRBSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR74S40R2FSS73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR74S40R2FSS73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR74S40R2FSS73 would you like to use for your alert(s)?
  • Please alert me when RWR74S40R2FSS73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR74S40R2FSS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR74S40R2FSS73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR74S40R2FSS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR74S40R2FSS73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR74S40R2FSS73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: