Part Details for RWR74S6811FSRSL by Vishay Intertechnologies
Overview of RWR74S6811FSRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74S6811FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P8998
|
Newark | Ess-5 6.81K 1% Rwr74S6811Fs Rsl |Vishay RWR74S6811FSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9700 / $8.1900 | Buy Now |
DISTI #
RWR74S6811FSRSL
|
Avnet Americas | RES WW ESS-5 6.81K 1% - Custom Tape W/Leader (Alt: RWR74S6811FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.4395 / $9.6898 | Buy Now |
DISTI #
RWR74S6811FSRSL
|
Avnet Americas | RES WW ESS-5 6.81K 1% - Custom Tape W/Leader (Alt: RWR74S6811FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.4395 / $9.6898 | Buy Now |
Part Details for RWR74S6811FSRSL
RWR74S6811FSRSL CAD Models
RWR74S6811FSRSL Part Data Attributes:
|
RWR74S6811FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR74S6811FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 6810ohm, 184.5264V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 64 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 184.5264 V |
Alternate Parts for RWR74S6811FSRSL
This table gives cross-reference parts and alternative options found for RWR74S6811FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74S6811FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74S6811FRRSL | Fixed Resistor, Wire Wound, 5W, 6810ohm, 184.5264V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S6811FSRSL vs RWR74S6811FRRSL |
RWR74S6811FSS73 | Fixed Resistor, Wire Wound, 5W, 6810ohm, 184.5264V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S6811FSRSL vs RWR74S6811FSS73 |
RWR74S6811FRS73 | Fixed Resistor, Wire Wound, 5W, 6810ohm, 184.5264V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S6811FSRSL vs RWR74S6811FRS73 |
RWR74S6811FSBSL | Fixed Resistor, Wire Wound, 5W, 6810ohm, 184.5264V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S6811FSRSL vs RWR74S6811FSBSL |
RWR74S6811FRB14 | Fixed Resistor, Wire Wound, 5W, 6810ohm, 184.5264V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S6811FSRSL vs RWR74S6811FRB14 |
RWR74S6811FRBSL | Fixed Resistor, Wire Wound, 5W, 6810ohm, 184.5264V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S6811FSRSL vs RWR74S6811FRBSL |
RWR74S6811FMB12 | Fixed Resistor, Wire Wound, 5W, 6810ohm, 184.5264V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR74S6811FSRSL vs RWR74S6811FMB12 |