Part Details for RWR74SR464FMS70 by Vishay Intertechnologies
Overview of RWR74SR464FMS70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR74SR464FMS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR74SR464FMS70
|
Avnet Americas | Military/Established Reliability Wirewound Resistor 464m Ohm 1% 5 W 650 ppm/?C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RWR74SR464FMS70) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |