There are no models available for this part yet.
Overview of RWR78N18R2FMBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR78N18R2FMBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31P9175
|
Newark | Esn-10 18.2 1% Rwr78N18R2Fm Bsl |Vishay RWR78N18R2FMBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $11.8400 | Buy Now | |
DISTI #
RWR78N18R2FMBSL
|
Avnet Americas | ESN-10 18.2 1% RWR78N18R2FM BSL - Bulk (Alt: RWR78N18R2FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3818 | Buy Now |
CAD Models for RWR78N18R2FMBSL by Vishay Intertechnologies
Part Data Attributes for RWR78N18R2FMBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
21 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
9.525 mm
|
Package Length
|
45.21 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
18.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
13.4907 V
|
Alternate Parts for RWR78N18R2FMBSL
This table gives cross-reference parts and alternative options found for RWR78N18R2FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N18R2FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S18R2FSB12 | Fixed Resistor, Wire Wound, 10W, 18.2ohm, 13.4907V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N18R2FMBSL vs RWR78S18R2FSB12 |
RWR78S18R2FRBSL | Fixed Resistor, Wire Wound, 10W, 18.2ohm, 13.4907V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N18R2FMBSL vs RWR78S18R2FRBSL |
RWR78S18R2FRRSL | Fixed Resistor, Wire Wound, 10W, 18.2ohm, 13.4907V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N18R2FMBSL vs RWR78S18R2FRRSL |
RWR78S18R2FSS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 18.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N18R2FMBSL vs RWR78S18R2FSS73 |
RWR78S18R2FSBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 18.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N18R2FMBSL vs RWR78S18R2FSBSL |
RWR78N18R2FMB12 | Fixed Resistor, Wire Wound, 10W, 18.2ohm, 13.4907V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N18R2FMBSL vs RWR78N18R2FMB12 |
RWR78N18R2FMRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 18.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N18R2FMBSL vs RWR78N18R2FMRSL |
RWR78N18R2FMB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 18.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N18R2FMBSL vs RWR78N18R2FMB12 |
RWR78S18R2FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 18.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N18R2FMBSL vs RWR78S18R2FSRSL |
RWR78S18R2FSS73 | Fixed Resistor, Wire Wound, 10W, 18.2ohm, 13.4907V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N18R2FMBSL vs RWR78S18R2FSS73 |