Part Details for RWR78N2000BRBSL by Vishay Intertechnologies
Overview of RWR78N2000BRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78N2000BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P9189
|
Newark | Esn-10 200 .1% Rwr78N2000Br Bsl |Vishay RWR78N2000BRBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6800 / $32.6700 | Buy Now |
DISTI #
RWR78N2000BRBSL
|
Avnet Americas | RES WW ESN-10 200 .1% - Bulk (Alt: RWR78N2000BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7860 / $32.9623 | Buy Now |
Part Details for RWR78N2000BRBSL
RWR78N2000BRBSL CAD Models
RWR78N2000BRBSL Part Data Attributes
|
RWR78N2000BRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78N2000BRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 44.7214 V |
Alternate Parts for RWR78N2000BRBSL
This table gives cross-reference parts and alternative options found for RWR78N2000BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N2000BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78N2000BRB12 | Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR78N2000BRBSL vs RWR78N2000BRB12 |
RWR78N2000BRRSL | Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR78N2000BRBSL vs RWR78N2000BRRSL |
RWR78N2000BRS73 | Fixed Resistor, Wire Wound, 10W, 200ohm, 44.7214V, 0.1% +/-Tol, 30ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | RWR78N2000BRBSL vs RWR78N2000BRS73 |