There are no models available for this part yet.
Overview of RWR78N20R0FSB12 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR78N20R0FSB12 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR78N20R0FSB12-ND
|
DigiKey | RES 20 OHM 10W 1% WW AXIAL Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1050 | Buy Now |
CAD Models for RWR78N20R0FSB12 by Vishay Dale
Part Data Attributes for RWR78N20R0FSB12 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
9.525 mm
|
Package Length
|
45.21 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
14.1421 V
|
Alternate Parts for RWR78N20R0FSB12
This table gives cross-reference parts and alternative options found for RWR78N20R0FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N20R0FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S20R0FSB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N20R0FSB12 vs RWR78S20R0FSB12 |
RWR78S20R0FRS73 | Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N20R0FSB12 vs RWR78S20R0FRS73 |
RWR78N20R0FPS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N20R0FSB12 vs RWR78N20R0FPS73 |
RWR78S20R0FRS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N20R0FSB12 vs RWR78S20R0FRS73 |
RWR78N20R0FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N20R0FSB12 vs RWR78N20R0FSRSL |
RWR78N20R0FRS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N20R0FSB12 vs RWR78N20R0FRS73 |
RWR78N20R0FRBSL | Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N20R0FSB12 vs RWR78N20R0FRBSL |
RWR78N20R0FSBSL | Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N20R0FSB12 vs RWR78N20R0FSBSL |
RWR78S20R0FSS73 | Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N20R0FSB12 vs RWR78S20R0FSS73 |
RWR78N20R0FRRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N20R0FSB12 vs RWR78N20R0FRRSL |