Part Details for RWR78N4750FRBSL by Vishay Intertechnologies
Overview of RWR78N4750FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78N4750FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P9335
|
Newark | Esn-10 475 1% Rwr78N4750Fr Bsl |Vishay RWR78N4750FRBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $13.3000 | Buy Now |
DISTI #
RWR78N4750FRBSL
|
Avnet Americas | RES WW ESN-10 475 1% - Bulk (Alt: RWR78N4750FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9360 / $13.1883 | Buy Now |
Part Details for RWR78N4750FRBSL
RWR78N4750FRBSL CAD Models
RWR78N4750FRBSL Part Data Attributes
|
RWR78N4750FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78N4750FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 475ohm, 68.9202V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 68.9202 V |
Alternate Parts for RWR78N4750FRBSL
This table gives cross-reference parts and alternative options found for RWR78N4750FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N4750FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S4750FPB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N4750FRBSL vs RWR78S4750FPB12 |
RWR78N4750FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N4750FRBSL vs RWR78N4750FSRSL |
RWR78S4750FRBSL | Fixed Resistor, Wire Wound, 10W, 475ohm, 68.9202V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4750FRBSL vs RWR78S4750FRBSL |
RWR78N4750FRB12 | Fixed Resistor, Wire Wound, 10W, 475ohm, 68.9202V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4750FRBSL vs RWR78N4750FRB12 |
RWR78S4750FSRSL | Fixed Resistor, Wire Wound, 10W, 475ohm, 68.9202V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4750FRBSL vs RWR78S4750FSRSL |
RWR78S4750FRS73 | Fixed Resistor, Wire Wound, 10W, 475ohm, 68.9202V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4750FRBSL vs RWR78S4750FRS73 |
RWR78S4750FSBSL | Fixed Resistor, Wire Wound, 10W, 475ohm, 68.9202V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4750FRBSL vs RWR78S4750FSBSL |
RWR78N4750FRRSL | Fixed Resistor, Wire Wound, 10W, 475ohm, 68.9202V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4750FRBSL vs RWR78N4750FRRSL |
RWR78S4750FRRSL | Fixed Resistor, Wire Wound, 10W, 475ohm, 68.9202V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4750FRBSL vs RWR78S4750FRRSL |