Part Details for RWR78N4990FRRSL by Vishay Dale
Overview of RWR78N4990FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78N4990FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78N4990FRRSL-ND
|
DigiKey | RES 499 OHM 10W 1% WW AXIAL Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3295 | Buy Now |
Part Details for RWR78N4990FRRSL
RWR78N4990FRRSL CAD Models
RWR78N4990FRRSL Part Data Attributes
|
RWR78N4990FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR78N4990FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 70.6399 V |
Alternate Parts for RWR78N4990FRRSL
This table gives cross-reference parts and alternative options found for RWR78N4990FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N4990FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S4990FSB12 | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78S4990FSB12 |
RWR78S4990FPB12 | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78S4990FPB12 |
RWR78S4990FRRSL | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78S4990FRRSL |
RWR78N4990FRBSL | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78N4990FRBSL |
RWR78N4990FRRSL | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78N4990FRRSL |
RWR78N4990FRB12 | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78N4990FRB12 |
RWR78S4990FRBSL | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78S4990FRBSL |
RWR78S4990FSS73 | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78S4990FSS73 |
RWR78S4990FSBSL | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78S4990FSBSL |
RWR78S4990FSRSL | Fixed Resistor, Wire Wound, 10W, 499ohm, 70.6399V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N4990FRRSL vs RWR78S4990FSRSL |