Part Details for RWR78S1820FSS73 by Vishay Intertechnologies
Overview of RWR78S1820FSS73 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78S1820FSS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X1099
|
Newark | Ess-10 182 1% Rwr78S1820Fs S73 |Vishay RWR78S1820FSS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9300 / $8.8600 | Buy Now |
DISTI #
RWR78S1820FSS73
|
Avnet Americas | RES WW ESS-10 182 1% - Tape and Reel (Alt: RWR78S1820FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$8.1000 / $10.2900 | Buy Now |
|
Future Electronics | ESS-10 182 1% RWR78S1820FS S73 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 250Cut Tape/Mini-Reel |
|
$11.0000 / $15.3000 | Buy Now |
|
Future Electronics | ESS-10 182 1% RWR78S1820FS S73 RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$10.0900 | Buy Now |
|
Future Electronics | ESS-10 182 1% RWR78S1820FS S73 RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Roll | 0Roll |
|
$10.0900 / $10.1900 | Buy Now |
DISTI #
RWR78S1820FSS73
|
Avnet Americas | RES WW ESS-10 182 1% - Tape and Reel (Alt: RWR78S1820FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$8.1000 / $10.2900 | Buy Now |
Part Details for RWR78S1820FSS73
RWR78S1820FSS73 CAD Models
RWR78S1820FSS73 Part Data Attributes:
|
RWR78S1820FSS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78S1820FSS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 182ohm, 42.6615V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 42.6615 V |
Alternate Parts for RWR78S1820FSS73
This table gives cross-reference parts and alternative options found for RWR78S1820FSS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S1820FSS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S1820FSB12 | Fixed Resistor, Wire Wound, 10W, 182ohm, 42.6615V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S1820FSS73 vs RWR78S1820FSB12 |
RWR78S1820FSBSL | Fixed Resistor, Wire Wound, 10W, 182ohm, 42.6615V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S1820FSS73 vs RWR78S1820FSBSL |