Part Details for RWR78S4R99FSB12 by Vishay Intertechnologies
Overview of RWR78S4R99FSB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78S4R99FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S4R99FSB12
|
Avnet Americas | Res Wirewound 4.99 Ohm 1% 10W ±50ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RWR78S4R99FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $11.2847 | Buy Now |
DISTI #
71-RWR78S4R99FSB12
|
Mouser Electronics | Wirewound Resistors - Through Hole ESS-10 4.99 1% RWR78S4R99FS B12 | 0 |
|
$8.9200 / $14.7900 | Order Now |
|
Future Electronics | RWR Series 10 W 4.99 Ohm ±1 % ±50 ppm/°C Axial Lead Wirewound Resistor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$8.9700 / $9.0500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for RWR78S4R99FSB12
RWR78S4R99FSB12 CAD Models
RWR78S4R99FSB12 Part Data Attributes
|
RWR78S4R99FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78S4R99FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7.064 V |
Alternate Parts for RWR78S4R99FSB12
This table gives cross-reference parts and alternative options found for RWR78S4R99FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S4R99FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S4R99FRS73 | Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S4R99FSB12 vs RWR78S4R99FRS73 |
RWR78N4R99FMB12 | Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S4R99FSB12 vs RWR78N4R99FMB12 |
RWR78N4R99FRBSL | Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S4R99FSB12 vs RWR78N4R99FRBSL |
RWR78N4R99FMRSL | Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S4R99FSB12 vs RWR78N4R99FMRSL |
RWR78N4R99FMBSL | Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S4R99FSB12 vs RWR78N4R99FMBSL |
RWR78S4R99FRRSL | Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S4R99FSB12 vs RWR78S4R99FRRSL |
RWR78S4R99FSBSL | Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S4R99FSB12 vs RWR78S4R99FSBSL |
RWR78S4R99FSRSL | Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S4R99FSB12 vs RWR78S4R99FSRSL |
RWR78S4R99FPS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 4.99 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S4R99FSB12 vs RWR78S4R99FPS73 |
RWR78S4R99FSS73 | Fixed Resistor, Wire Wound, 10W, 4.99ohm, 7.064V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S4R99FSB12 vs RWR78S4R99FSS73 |