Datasheets
RWR78S60R4FSRSL by:

RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RWR78S60R4FSRSL by Vishay Dale

Overview of RWR78S60R4FSRSL by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR78S60R4FSRSL

Part # Distributor Description Stock Price Buy
DISTI # RWR78S60R4FSRSL-ND
DigiKey RES 60.4 OHM 10W 1% WW AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $10.8543
$10.8543 Buy Now

Part Details for RWR78S60R4FSRSL

RWR78S60R4FSRSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR78S60R4FSRSL Part Data Attributes

RWR78S60R4FSRSL Vishay Dale
Buy Now Datasheet
Compare Parts:
RWR78S60R4FSRSL Vishay Dale RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 1.02 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 9.525 mm
Package Length 45.21 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 10 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 60.4 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 30 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 24.5764 V

Alternate Parts for RWR78S60R4FSRSL

This table gives cross-reference parts and alternative options found for RWR78S60R4FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S60R4FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR78S60R4FRS73 RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR78S60R4FSRSL vs RWR78S60R4FRS73
RWR78S60R4FPS73 RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR78S60R4FSRSL vs RWR78S60R4FPS73
RWR78S60R4FSBSL Fixed Resistor, Wire Wound, 10W, 60.4ohm, 24.5764V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR78S60R4FSRSL vs RWR78S60R4FSBSL
RWR78N60R4FSS73 RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR78S60R4FSRSL vs RWR78N60R4FSS73
RWR78N60R4FRB12 Fixed Resistor, Wire Wound, 10W, 60.4ohm, 24.5764V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR78S60R4FSRSL vs RWR78N60R4FRB12
RWR78S60R4FSB12 Fixed Resistor, Wire Wound, 10W, 60.4ohm, 24.5764V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR78S60R4FSRSL vs RWR78S60R4FSB12
RWR78N60R4FPB12 RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR78S60R4FSRSL vs RWR78N60R4FPB12
RWR78N60R4FSB12 RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR78S60R4FSRSL vs RWR78N60R4FSB12
RWR78S60R4FRS73 Fixed Resistor, Wire Wound, 10W, 60.4ohm, 24.5764V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR78S60R4FSRSL vs RWR78S60R4FRS73
RWR78N60R4FSB12 Fixed Resistor, Wire Wound, 10W, 60.4ohm, 24.5764V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR78S60R4FSRSL vs RWR78N60R4FSB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR78S60R4FSRSL by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR78S60R4FSRSL by Vishay Dale

Select Manufacturer
Which Manufacturer of RWR78S60R4FSRSL would you like to use for your alert(s)?
  • Please alert me when RWR78S60R4FSRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR78S60R4FSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR78S60R4FSRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR78S60R4FSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR78S60R4FSRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR78S60R4FSRSL by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: