Part Details for RWR78S64R9FMBSL by Vishay Intertechnologies
Overview of RWR78S64R9FMBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78S64R9FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S64R9FMBSL
|
Avnet Americas | RES WW ESS-10 64.9 1% - Bulk (Alt: RWR78S64R9FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9660 / $9.6898 | Buy Now |
DISTI #
V37:1799_09386144
|
Arrow Electronics | Res Wirewound 64.9 Ohm 1% 10W ±30ppm/°C 1% Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2411 | Americas - 50 |
|
$7.6410 / $8.8220 | Buy Now |
DISTI #
79934903
|
Verical | Res Wirewound 64.9 Ohm 1% 10W ±30ppm/°C 1% Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 50 |
|
$7.6410 / $8.8220 | Buy Now |
Part Details for RWR78S64R9FMBSL
RWR78S64R9FMBSL CAD Models
RWR78S64R9FMBSL Part Data Attributes
|
RWR78S64R9FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78S64R9FMBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25.4755 V |
Alternate Parts for RWR78S64R9FMBSL
This table gives cross-reference parts and alternative options found for RWR78S64R9FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S64R9FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78N64R9FRBSL | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78N64R9FRBSL |
RWR78S64R9FRB12 | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78S64R9FRB12 |
RWR78N64R9FRB12 | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78N64R9FRB12 |
RWR78S64R9FSRSL | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78S64R9FSRSL |
RWR78N64R9FMB12 | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78N64R9FMB12 |
RWR78S64R9FSS73 | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78S64R9FSS73 |
RWR78N64R9FRRSL | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78N64R9FRRSL |
RWR78S64R9FSBSL | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78S64R9FSBSL |
RWR78N64R9FSB12 | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78N64R9FSB12 |
RWR78N64R9FSBSL | Fixed Resistor, Wire Wound, 10W, 64.9ohm, 25.4755V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S64R9FMBSL vs RWR78N64R9FSBSL |