Part Details for RWR80N1331FRS74 by Vishay Intertechnologies
Overview of RWR80N1331FRS74 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80N1331FRS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80N1331FRS74
|
Avnet Americas | Res Wirewound 1.33K Ohm 1% 2W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR80N1331FRS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$4.8060 / $6.1054 | Buy Now |
Part Details for RWR80N1331FRS74
RWR80N1331FRS74 CAD Models
RWR80N1331FRS74 Part Data Attributes
|
RWR80N1331FRS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N1331FRS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 37 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 51.5752 V |
Alternate Parts for RWR80N1331FRS74
This table gives cross-reference parts and alternative options found for RWR80N1331FRS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N1331FRS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N1331FMS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1331FRS74 vs RWR80N1331FMS70 |
RWR80S1331FSBSL | Fixed Resistor, Wire Wound, 2W, 1330ohm, 51.5752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1331FRS74 vs RWR80S1331FSBSL |
RWR80S1331FRBSL | Fixed Resistor, Wire Wound, 2W, 1330ohm, 51.5752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1331FRS74 vs RWR80S1331FRBSL |
RWR80N1331FSRSL | Fixed Resistor, Wire Wound, 2W, 1330ohm, 51.5752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1331FRS74 vs RWR80N1331FSRSL |
RWR80S1331FMBSL | Fixed Resistor, Wire Wound, 2W, 1330ohm, 51.5752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1331FRS74 vs RWR80S1331FMBSL |
RWR80N1331FR | Fixed Resistor, Wire Wound, 2W, 1330ohm, 51.5752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1331FRS74 vs RWR80N1331FR |
RWR80S1331FRS73 | Fixed Resistor, Wire Wound, 2W, 1330ohm, 51.5752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1331FRS74 vs RWR80S1331FRS73 |
RWR80S1331FMRSL | Fixed Resistor, Wire Wound, 2W, 1330ohm, 51.5752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1331FRS74 vs RWR80S1331FMRSL |
RWR80S1331FMB12 | Fixed Resistor, Wire Wound, 2W, 1330ohm, 51.5752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1331FRS74 vs RWR80S1331FMB12 |
RWR80S1331FSB12 | Fixed Resistor, Wire Wound, 2W, 1330ohm, 51.5752V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1331FRS74 vs RWR80S1331FSB12 |