Part Details for RWR80N40R2FS by Vishay Intertechnologies
Overview of RWR80N40R2FS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N40R2FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C1670
|
Newark | Rwr80 40.2 Ohm 1.0 % Tolerance |Vishay RWR80N40R2FS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $14.2500 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 40.2 Ohm, 1±%, 20ppm | 35 |
|
$12.4703 / $19.1850 | Buy Now |