There are no models available for this part yet.
Overview of RWR80S1501FR by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80S1501FR by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 198 |
|
$0.8438 / $2.2500 | Buy Now | ||
Quest Components | Resistor, Metal Alloy, 1.5K Ohm, 1±%, 20ppm | 461 |
|
$5.2388 / $14.2875 | Buy Now | ||
Quest Components | Resistor, Metal Alloy, 1.5K Ohm, 1±%, 20ppm | 2 |
|
$2.0000 / $2.5000 | Buy Now |
CAD Models for RWR80S1501FR by Vishay Dale
Part Data Attributes for RWR80S1501FR by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
54.7723 V
|
Alternate Parts for RWR80S1501FR
This table gives cross-reference parts and alternative options found for RWR80S1501FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S1501FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S1501FPS70 | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80S1501FPS70 |
RWR80S1501FPBSL | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80S1501FPBSL |
RWR80S1501FMRSL | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80S1501FMRSL |
RWR80N1501FSS70 | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80N1501FSS70 |
RWR80N1501FSS73 | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80N1501FSS73 |
RWR80S1501FRB12 | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80S1501FRB12 |
RWR80N1501FRBSL | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80N1501FRBSL |
RWR80S1501FMS73 | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80S1501FMS73 |
RWR80N1501FSB12 | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80N1501FSB12 |
RWR80S1501FRBSL | Fixed Resistor, Wire Wound, 2W, 1500ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1501FR vs RWR80S1501FRBSL |
Related Parts for RWR80S1501FR
-
RWR80S1821FRWire Wound Resistors
-
TNPW08054K75BYEAFixed Resistors
-
CL05A105KA5NQNCFixed Capacitors
-
RLR05C1000FRMetal Film Resistors
-
SPD73-104MFixed Inductors
-
MBA02040C2204FC100Thin Film Resistors
-
5962-0420501HYAOptocoupler
-
MK-232-025-125-4100D Type Connectors
-
MS3112E8-4SMilitary Circular Connectors