There are no models available for this part yet.
Overview of RWR80S1540FS by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RWR80S1540FS by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 154 ohm, THROUGH HOLE MOUNT | 450 |
|
$5.7024 / $10.5600 | Buy Now | ||
Quest Components | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 154 ohm, THROUGH HOLE MOUNT | 89 |
|
$6.3360 / $10.5600 | Buy Now |