There are no models available for this part yet.
Overview of RWR80S2670FSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80S2670FSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR80S2670FSBSL
|
Avnet Americas | EGS-3-80 267 1% RWR80S2670FS BSL - Bulk (Alt: RWR80S2670FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9146 | Buy Now | |
DISTI #
RWR80S2670FSBSL
|
TTI | Wirewound Resistors - Through Hole 267 OHM 1% EGS-3-80 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$3.5700 / $3.9200 | Buy Now |
CAD Models for RWR80S2670FSBSL by Vishay Intertechnologies
Part Data Attributes for RWR80S2670FSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
56 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
267 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
23.1084 V
|
Alternate Parts for RWR80S2670FSBSL
This table gives cross-reference parts and alternative options found for RWR80S2670FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S2670FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N2670FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S2670FSBSL vs RWR80N2670FRB12 |
RWR80N2670FSB12 | Fixed Resistor, Wire Wound, 2W, 267ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2670FSBSL vs RWR80N2670FSB12 |
RWR80S2670FSRSL | Fixed Resistor, Wire Wound, 2W, 267ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2670FSBSL vs RWR80S2670FSRSL |
RWR80S2670FSS70 | Fixed Resistor, Wire Wound, 2W, 267ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2670FSBSL vs RWR80S2670FSS70 |
RWR80S2670FRS74 | Fixed Resistor, Wire Wound, 2W, 267ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2670FSBSL vs RWR80S2670FRS74 |
RWR80S2670FSB12 | Fixed Resistor, Wire Wound, 2W, 267ohm, 23.1084V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2670FSBSL vs RWR80S2670FSB12 |
RWR80S2670FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S2670FSBSL vs RWR80S2670FRB12 |
RWR80S2670FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S2670FSBSL vs RWR80S2670FRBSL |
RWR80N2670FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S2670FSBSL vs RWR80N2670FSS74 |
RWR80N2670FSS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S2670FSBSL vs RWR80N2670FSS70 |