There are no models available for this part yet.
Overview of RWR80S2R55FRB12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80S2R55FRB12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR80S2R55FRB12
|
Avnet Americas | EGS-3-80 2.55 1% RWR80S2R55FR B12 - Bulk (Alt: RWR80S2R55FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0496 | Buy Now | |
DISTI #
RWR80S2R55FRB12
|
TTI | Wirewound Resistors - Through Hole 2.55 OHM 1% EGS-3-80 Min Qty: 25 Package Multiple: 25 Container: Box |
Americas - 75 In Stock |
|
$2.7700 | Buy Now |
CAD Models for RWR80S2R55FRB12 by Vishay Intertechnologies
Part Data Attributes for RWR80S2R55FRB12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
2.55 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
2.2583 V
|
Alternate Parts for RWR80S2R55FRB12
This table gives cross-reference parts and alternative options found for RWR80S2R55FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S2R55FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N2R55FSRSL | Fixed Resistor, Wire Wound, 2W, 2.55ohm, 2.2583V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2R55FRB12 vs RWR80N2R55FSRSL |
RWR80S2R55FRRSL | Fixed Resistor, Wire Wound, 2W, 2.55ohm, 2.2583V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2R55FRB12 vs RWR80S2R55FRRSL |
RWR80S2R55FRS70 | Fixed Resistor, Wire Wound, 2W, 2.55ohm, 2.2583V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2R55FRB12 vs RWR80S2R55FRS70 |
RWR80S2R55FSS73 | Fixed Resistor, Wire Wound, 2W, 2.55ohm, 2.2583V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2R55FRB12 vs RWR80S2R55FSS73 |
RWR80N2R55FSB12 | Fixed Resistor, Wire Wound, 2W, 2.55ohm, 2.2583V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2R55FRB12 vs RWR80N2R55FSB12 |
RWR80N2R55FSBSL | Fixed Resistor, Wire Wound, 2W, 2.55ohm, 2.2583V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2R55FRB12 vs RWR80N2R55FSBSL |
RWR80S2R55FRS73 | Fixed Resistor, Wire Wound, 2W, 2.55ohm, 2.2583V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2R55FRB12 vs RWR80S2R55FRS73 |
RWR80S2R55FRBSL | Fixed Resistor, Wire Wound, 2W, 2.55ohm, 2.2583V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2R55FRB12 vs RWR80S2R55FRBSL |